
Number (Package size 50 pc(s))
Total (€ 3.20 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Cable gland SPRINT EMSKV
- Industrial packaging, pack of 50
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M16
- Material
Brass
- Clamp Ø
4.5 mm
- Terminal Ø (max.)
10 mm
- Thread length
5 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
20 mm
- Halogen-free
No
- Content
50 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Manufacturer part #
10065001
- Type
EMSKV 16
Documents & Downloads
Datasheet
Datasheet 452300 Wiska 10065001 Cable gland M16 Brass Brass 50 pc(s)
User & Safety Instructions
User & Safety Instructions 452300 Wiska 10065001 Cable gland M16 Brass Brass 50 pc(s)
Description
Optimum sealing and strain relief using patented lamellar system. Sealing at the housing by additional EPDM O-ring.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 190.98*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























