• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065003 Cable gland M25 Brass Brass 50 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M25
Material
Brass
Clamp Ø
9 mm
Terminal Ø (max.)
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.98 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland SPRINT EMSKV

  • Industrial packaging, pack of 50
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10065003 Cable gland M25 Brass Brass 50 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M25

Material

Brass

Clamp Ø

9 mm

Terminal Ø (max.)

17 mm

Thread length

7 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Spanner size

29 mm

Halogen-free

No

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10065003

Type

EMSKV 25

Documents & Downloads

Datasheet

Datasheet 452460 Wiska 10065003 Cable gland M25 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 452460 Wiska 10065003 Cable gland M25 Brass Brass 50 pc(s)

Description

Optimum sealing and strain relief using patented lamellar system. Sealing at the housing by additional EPDM O-ring.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 358.99*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)