• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065021 Cable gland M40 Brass Brass 10 pc(s)

Image similar
Product type
Cable gland
External thread
M40
Material
Brass
Clamp Ø
16 mm
Terminal Ø (max.)
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 30.50 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emc cable gland EMSKV-EMC

  • Industrial packaging, pack of 10
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10065021 Cable gland M40 Brass Brass 10 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M40

Material

Brass

Clamp Ø

16 mm

Terminal Ø (max.)

28 mm

Thread length

8 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Spanner size

46 mm

Halogen-free

No

Content

10 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10065021

Type

EMSKV 40 EMV-Z

Documents & Downloads

Datasheet

Datasheet 457326 Wiska 10065021 Cable gland M40 Brass Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 457326 Wiska 10065021 Cable gland M40 Brass Brass 10 pc(s)

Description

Emc cable gland with inner parts according to DIN 89345. Long-lasting contacts of the schirmgeflechts by grounding cones. Optimum sealing and strain relief using patented lamellar system. Sealing at the housing by additional EPDM O-ring.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)