• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065083 EMVS-ORD 25 Filler plug shockproof M25 Metal Ecru 100 pc(s)

1/2
Product type
Filler plug
Size
M25
Material
Metal
Features
shockproof
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.50 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Brass locking screw M25

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Brass
Product type

Filler plug

Features

shockproof

Factory colour

Ecru

Size

M25

Material

Metal

Type

Nickel-plated

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10065083

Type

EMVS-ORD 25

Documents & Downloads

Datasheet

Datasheet 2478937 Wiska 10065083 EMVS-ORD 25 Filler plug shockproof M25 Metal Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2478937 Wiska 10065083 EMVS-ORD 25 Filler plug shockproof M25 Metal Ecru 100 pc(s)

Description

For secure sealing of unused thread or through holes incl. mounted O-ring for higher protection class.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)