• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065335 EX-EMVS 32 Filler plug shockproof, Explosion-proof M32 M32 Metal Ecru 5 pc(s)

1/2
Product type
Filler plug
External thread
M32
Size
M32
Material
Metal
Features
shockproof
Explosion-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.80 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX brass locking screw M32

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Brass
Product type

Filler plug

Features

shockproof

Explosion-proof

Factory colour

Ecru

External thread

M32

Size

M32

Material

Metal

Type

Nickel-plated

Halogen-free

Yes

Content

5 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10065335

Type

EX-EMVS 32

Documents & Downloads

Datasheet

Datasheet 2478952 Wiska 10065335 EX-EMVS 32 Filler plug shockproof, Explosion-proof M32 M32 Metal Ecru 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2478952 Wiska 10065335 EX-EMVS 32 Filler plug shockproof, Explosion-proof M32 M32 Metal Ecru 5 pc(s)

Description

For secure locking of unused thread or through holes with 6-kt.
Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)