• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10066198-1 Cable gland PG36 Polyamide Black 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG36
Material
Polyamide
Clamp Ø
22 mm
Terminal Ø (max.)
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wiska 10066198-1 Cable gland PG36 Polyamide Black 1 pc(s)

Our service for you

  • Symbol image for Wiska 10066198-1 Cable gland PG36 Polyamide Black 1 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Black

External thread

PG36

Material

Polyamide

Clamp Ø

22 mm

Terminal Ø (max.)

32 mm

Thread length

14 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68 (up to 5 bar)

Spanner size

53 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10066198-1

Type

SKV PG36 RAL 9005

Material (details)

Polyamide

Type

SKV PG36 RAL 9005

Temperature range

-20 - +80 °C

Documents & Downloads

Datasheet

Datasheet 532259 Wiska 10066198-1 Cable gland PG36 Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532259 Wiska 10066198-1 Cable gland PG36 Polyamide Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.78*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)