Collection

Cable gland
Silver-grey
M16
Polyamide
4.5 mm
10 mm
9 mm
-20 °C
+100 °C
IP68 (up to 5 bar)
20 mm
No
1 pc(s)
Yes
10066381
ESKV M16 RAL 7001
Body: Polyamide · Shaped packing: EPDM
ESKV M16 RAL 7001
-20 - +100 °C
Datasheet 532232 Wiska 10066381 Cable gland M16 Polyamide Silver-grey 1 pc(s)
User & Safety Instructions 532232 Wiska 10066381 Cable gland M16 Polyamide Silver-grey 1 pc(s)
€ 6.17*
The necessary accessories are required to use the article as described.