Collection

Cable gland
Light grey
M32
Polyamide
13 mm
21 mm
12 mm
-20 °C
+100 °C
IP68 (up to 5 bar)
36 mm
No
1 pc(s)
Yes
10066414
ESKV M32 RAL 7035
Body: Polyamide · Shaped packing: EPDM
ESKV M32 RAL 7035
-20 - +100 °C
yes
Datasheet 532214 Wiska 10066414 Cable gland M32 Polyamide Light grey 1 pc(s)
User & Safety Instructions 532214 Wiska 10066414 Cable gland M32 Polyamide Light grey 1 pc(s)
€ 5.31*
The necessary accessories are required to use the article as described.