• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10066531 Cable gland M63 Polyamide Grey-white (RAL 7035) 3 pc(s)

Collection
Product type
Cable gland
External thread
M63
Material
Polyamide
Clamp Ø
34 mm
Terminal Ø (max.)
48 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.66 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable screwing ESKV-SET

  • Industrial packaging with 3 pc(s) pieces

Our service for you

  • Symbol image for Wiska 10066531 Cable gland M63 Polyamide Grey-white (RAL 7035) 3 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M63

Material

Polyamide

Clamp Ø

34 mm

Terminal Ø (max.)

48 mm

Thread length

15 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Halogen-free

No

Content

3 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10066531

Type

ESKV-SET 63

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 439242 Wiska 10066531 Cable gland M63 Polyamide Grey-white (RAL 7035) 3 pc(s)

Description

Scope of delivery

  • Incl. locknuts and connecting thread sealing ring.
  • This text is machine translated.

What kind of Cable Screw Connectors are you looking for?