
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
Cable gland SPRINT ESSKV
- Industrial packaging with 1 pieces
- This text is machine translated.
Technical specifications
- Product type
Cable gland
- Factory colour
Stainless steel
- External thread
M63
- Material
Stainless steel
- Clamp Ø
34 mm
- Terminal Ø (max.)
48 mm
- Thread length
10 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
68 mm
- Halogen-free
No
- Content
1 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Manufacturer part #
10069007
- Type
ESSKV 63
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 456516 Wiska 10069007 Cable gland M63 Stainless steel Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 456516 Wiska 10069007 Cable gland M63 Stainless steel Stainless steel 1 pc(s)
Description
Optimum sealing and strain relief using patented lamellar system. Sealing at the housing by additional EPDM O-ring.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 205.98*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























