• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10100468 Cable gland M12 Plastic Light grey 6 pc(s)

Collection
Product type
Cable gland
External thread
M12
Material
Plastic
Clamp Ø
3 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 0.92 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10100468 Cable gland M12 Plastic Light grey 6 pc(s)

  • Light grey
  • IP rating IP68

Our service for you

  • Symbol image for Wiska 10100468 Cable gland M12 Plastic Light grey 6 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Light grey

External thread

M12

Material

Plastic

Clamp Ø

3 mm

Terminal Ø (max.)

7 mm

Thread length

9 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Halogen-free

No

Content

6 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10100468

Type

ESKV-SET 12

Type

ESKV-SET 12

Temperature range

-20 - +100 °C

Documents & Downloads

Datasheet

Datasheet 530818 Wiska 10100468 Cable gland M12 Plastic Light grey 6 pc(s)

User & Safety Instructions

User & Safety Instructions 530818 Wiska 10100468 Cable gland M12 Plastic Light grey 6 pc(s)

Description

Set with cable entry glands, nuts and gaskets.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)