• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10107330 EMBF45-36-50-BK Fasteners Black M50 x 1.5 45-degree 10 pc(s)

1/2
Product type
Fasteners
Content
10 pc(s)
Material
Polyamide
Brass
Thermoplastic elastomer
Conduit features
incl. sealing
Outside Ø
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 35.50 / piece)
€ 435.00
-18 %
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10107330 EMBF45-36-50-BK Fasteners Black M50 x 1.5 45-degree 10 pc(s)

Our service for you

Technical specifications

  • Thread length: 14 mm
  • Total height: 96.6 mm
  • Protection class: IP68
  • Rotating thread: Yes
  • Connection type: Plug connection
  • Nominal diameter 36 mm
Product type

Fasteners

Content

10 pc(s)

Dim

Gewindelänge: 14 mm. Gesamthöhe: 96.6 mm

Factory colour

Black

Material

Polyamide

Brass

Thermoplastic elastomer

Angled

45-degree

Conduit features

incl. sealing

Suitable for diameters

36 mm

Outside Ø

50 mm

External thread

M50 x 1.5

Max. temperature

+100 °C

Min. temperature

-40 °C

Length

98.5 mm

Manufacturer part #

10107330

Dimensions

Gewindelänge: 14 mm. Gesamthöhe: 96.6 mm mm

RoHS-compliant

Yes

Type

EMBF45-36-50-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2479610 Wiska 10107330 EMBF45-36-50-BK Fasteners Black M50 x 1.5 45-degree 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2479610 Wiska 10107330 EMBF45-36-50-BK Fasteners Black M50 x 1.5 45-degree 10 pc(s)

Description

The BraceFITTING made of plastic with 45° metal connection thread does not require a special cutting tool for the corrugated pipe thanks to the large integrated seal. The integrated, captive TPU seal is visible from the outside at all times, eliminating the need for additional assembly and control. The innovative 360° snap closure ensures an integrated strain relief.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)