• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109049 BMCG-PVC-S-16-LG-GT Sleeving Grey 15.5 mm 30 m

1/2
Product type
Sleeving
Content
30 m
Material
Steel (galvanized)
Inside diameter
15.5 mm
Outside Ø
21.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.17)
€ 549.00
-17 %
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose galvanized steel PVC covers larger temperature range

Our service for you

Technical specifications

Product type

Sleeving

Content

30 m

Factory colour

Grey

Material

Steel (galvanized)

Inside diameter

15.5 mm

Outside Ø

21.5 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Length

30 m

Bend radius

70 mm

Manufacturer part #

10109049

RoHS-compliant

Yes

Type

BMCG-PVC-S-16-LG-GT

Documents & Downloads

Datasheet

Datasheet 2479754 Wiska 10109049 BMCG-PVC-S-16-LG-GT Sleeving Grey 15.5 mm 30 m

User & Safety Instructions

User & Safety Instructions 2479754 Wiska 10109049 BMCG-PVC-S-16-LG-GT Sleeving Grey 15.5 mm 30 m

Description

Metallic protective hose with PVC sheath to protect the cables under extreme mechanical loads.
This hose is designed for a larger temperature range.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)