• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109069 BMCG-PU-C-40-BL Sleeving Black 39.5 mm 25 m

Stroke drawing/circuit diagram
Product type
Sleeving
Content
25 m
Material
Steel (galvanized)
Inside diameter
39.5 mm
Outside Ø
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 51.16)
€ 1,539.00
-17 %
€ 1,279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose, galvanized steel, PU sheathed, corrugated pipe, blue, NW40

Our service for you

Technical specifications

Product type

Sleeving

Content

25 m

Factory colour

Black

Material

Steel (galvanized)

Inside diameter

39.5 mm

Outside Ø

45 mm

Max. temperature

+120 °C

Min. temperature

-45 °C

Length

25 m

Bend radius

160 mm

Manufacturer part #

10109069

RoHS-compliant

Yes

Type

BMCG-PU-C-40-BL

Documents & Downloads

Datasheet

Datasheet 2479774 Wiska 10109069 BMCG-PU-C-40-BL Sleeving Black 39.5 mm 25 m

User & Safety Instructions

User & Safety Instructions 2479774 Wiska 10109069 BMCG-PU-C-40-BL Sleeving Black 39.5 mm 25 m

Description

Metallic protective hose with PU-sheath for protection of the cables with extreme mechanical loads.
This hose is best suitable for use in rail traffic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)