• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109080 BMCG-PVC-C-BG-12 Sleeving Metallic 12 mm 30 m

1/3
Product type
Sleeving
Content
30 m
Material
Steel (galvanized)
Inside diameter
12 mm
Outside Ø
17.5 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 13.63)
€ 495.00
-17 %
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10109080 BMCG-PVC-C-BG-12 Sleeving Metallic 12 mm 30 m

Our service for you

Technical specifications

Product type

Sleeving

Content

30 m

Factory colour

Metallic

Material

Steel (galvanized)

Inside diameter

12 mm

Outside Ø

17.5 mm

Max. temperature

+70 °C

Min. temperature

-15 °C

Length

30 m

Bend radius

50 mm

Manufacturer part #

10109080

RoHS-compliant

Yes

Type

BMCG-PVC-C-BG-12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2479785 Wiska 10109080 BMCG-PVC-C-BG-12 Sleeving Metallic 12 mm 30 m

Description

Metallic protective hose with PVC sheath to protect the cables under extreme mechanical loads.
This protective hose is characterized by excellent properties in case of a fire.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)