• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109199 BCAV-H-07-BK Conduit Black 6.4 mm 50 m

1/2
Product type
Conduit
Content
50 m
Material
Polyamide 6
Conduit features
halogen-free
UV-resistant
oil-resistant
Inside diameter
6.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.32)
€ 79.99
-18 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Corrugated tube, PA 6 V2, heavy design

Our service for you

Technical specifications

Product type

Conduit

Content

50 m

Factory colour

Black

Material

Polyamide 6

Conduit features

halogen-free

UV-resistant

oil-resistant

Inside diameter

6.4 mm

Outside Ø

10 mm

Max. temperature

+125 °C

Min. temperature

-40 °C

Length

50 m

Bend radius

23 mm

Fire protection properties

V2

Manufacturer part #

10109199

RoHS-compliant

Yes

Type

BCAV-H-07-BK

Documents & Downloads

Datasheet

Datasheet 2479832 Wiska 10109199 BCAV-H-07-BK Conduit Black 6.4 mm 50 m

User & Safety Instructions

User & Safety Instructions 2479832 Wiska 10109199 BCAV-H-07-BK Conduit Black 6.4 mm 50 m

Description

Plastic protective hose to protect cables from mechanical stress, sand and moisture.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)