• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109532 EX-EVSG 25 LT Filler plug shockproof, Explosion-proof M25 M25 Plastic Black (RAL 9005) 100 pc(s)

1/2
Product type
Filler plug
External thread
M25
Size
M25
Material
Plastic
Features
shockproof
Explosion-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.69 / piece)
€ 413.82
-11 %
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX plastic locking screw M25, Low Temp.

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Polyamide
Product type

Filler plug

Features

shockproof

Explosion-proof

Factory colour

Black (RAL 9005)

External thread

M25

Size

M25

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10109532

Type

EX-EVSG 25 LT

Documents & Downloads

Datasheet

Datasheet 2479174 Wiska 10109532 EX-EVSG 25 LT Filler plug shockproof, Explosion-proof M25 M25 Plastic Black (RAL 9005) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2479174 Wiska 10109532 EX-EVSG 25 LT Filler plug shockproof, Explosion-proof M25 M25 Plastic Black (RAL 9005) 100 pc(s)

Description

For secure locking of unused thread or through holes with 6-kt.
The use of a silicone O-ring makes it possible to use it even at low temperatures.
Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)