• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109535 EX-EVSG 50 LT Filler plug shockproof, Explosion-proof M50 Plastic Black (RAL 9005) 30 pc(s)

1/2
Product type
Filler plug
Size
M50
Material
Plastic
Features
shockproof
Explosion-proof
Factory colour
Black (RAL 9005)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 7.83 / piece)
€ 261.10
-10 %
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX plastic locking screw M50, Low Temp.

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Polyamide
Product type

Filler plug

Features

shockproof

Explosion-proof

Factory colour

Black (RAL 9005)

Size

M50

Material

Plastic

Halogen-free

Yes

Content

30 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10109535

Type

EX-EVSG 50 LT

Documents & Downloads

Datasheet

Datasheet 2479177 Wiska 10109535 EX-EVSG 50 LT Filler plug shockproof, Explosion-proof M50 Plastic Black (RAL 9005) 30 pc(s)

User & Safety Instructions

User & Safety Instructions 2479177 Wiska 10109535 EX-EVSG 50 LT Filler plug shockproof, Explosion-proof M50 Plastic Black (RAL 9005) 30 pc(s)

Description

For secure locking of unused thread or through holes with 6-kt.
The use of a silicone O-ring makes it possible to use it even at low temperatures.
Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)