• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109952 BCI-S-23-BK Conduit Black 22 mm 50 m

1/2
Product type
Conduit
Content
50 m
Material
Polyamide 12
Conduit features
halogen-free
Inside diameter
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.78)
€ 1,119.00
-25 %
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10109952 BCI-S-23-BK Conduit Black 22 mm 50 m

Our service for you

Technical specifications

Product type

Conduit

Content

50 m

Factory colour

Black

Material

Polyamide 12

Conduit features

halogen-free

Inside diameter

22 mm

Outside Ø

28.5 mm

Max. temperature

+110 °C

Min. temperature

-50 °C

Length

50 m

Bend radius

49 mm

Fire protection properties

V1

Manufacturer part #

10109952

RoHS-compliant

Yes

Type

BCI-S-23-BK

Documents & Downloads

Datasheet

Datasheet 2480124 Wiska 10109952 BCI-S-23-BK Conduit Black 22 mm 50 m

User & Safety Instructions

User & Safety Instructions 2480124 Wiska 10109952 BCI-S-23-BK Conduit Black 22 mm 50 m

Description

Plastic protective hose to protect cables from mechanical stress, sand and moisture.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)