• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10110015 MFD 25/02/060 RW Multi-seal inset shockproof, with strain relief M25 Plastic White 25 pc(s)

Product type
Multi-seal inset
Size
M25
Material
Plastic
Features
shockproof
with strain relief
Factory colour
White
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.40 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multiple seal 25/02/060

Our service for you

Technical specifications

  • Multiple sealing inserts: Yes
  • Type of seal: Sealing ring
Product type

Multi-seal inset

Features

shockproof

with strain relief

Factory colour

White

Size

M25

Clamp Ø

4 mm

Terminal Ø (max.)

6 mm

IP66

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Plastic

Type

straight

Halogen-free

Yes

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10110015

Type

MFD 25/02/060 RW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2479201 Wiska 10110015 MFD 25/02/060 RW Multi-seal inset shockproof, with strain relief M25 Plastic White 25 pc(s)

Description

Multiple seal for the use of several lines suitable for all SPRINT-screw connections.
Thanks to the approval according to DIN 45545, the multi-seal insert can be used in the railway industry.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)