• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10110104 EVSGS 20 Filler plug M20 M20 Plastic Grey-white (RAL 7035) 100 pc(s)

Stroke drawing/circuit diagram
Product type
Filler plug
External thread
M20
Size
M20
Material
Plastic
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.25 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 15 mm
  • Material quality: Polyamide
Product type

Filler plug

Factory colour

Grey-white (RAL 7035)

External thread

M20

Size

M20

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10110104

Type

EVSGS 20

Case material

Polyamide

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2479207 Wiska 10110104 EVSGS 20 Filler plug M20 M20 Plastic Grey-white (RAL 7035) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2479207 Wiska 10110104 EVSGS 20 Filler plug M20 M20 Plastic Grey-white (RAL 7035) 100 pc(s)

Description

For a secure locking of unused thread or pass-through holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)