• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50060714 VS 29 shockproof PG29 Plastic Grey-white (RAL 7035) 100 pc(s)

1/2
Size
PG29
Material
Plastic
Features
shockproof
Factory colour
Grey-white (RAL 7035)
Halogen-free
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.56 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic locking screw PG29

Our service for you

Technical specifications

  • Thread pitch 1.588 mm
  • Material quality: Polystirene
Features

shockproof

Factory colour

Grey-white (RAL 7035)

Size

PG29

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

50060714

Type

VS 29

Documents & Downloads

Datasheet

Datasheet 2479327 Wiska 50060714 VS 29 shockproof PG29 Plastic Grey-white (RAL 7035) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2479327 Wiska 50060714 VS 29 shockproof PG29 Plastic Grey-white (RAL 7035) 100 pc(s)

Description

For a secure locking of unused thread or pass-through holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)