• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50065630 OSSH-A40 shockproof, Explosion-proof, with strain relief M40 M40 Plastic Black (RAL 9005) 1 pc(s)

External thread
M40
Size
M40
Material
Plastic
Features
shockproof
Explosion-proof
with strain relief
Factory colour
Black (RAL 9005)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective sleeve for E1XF / WF 40

Our service for you

Technical specifications

  • Type of seal: Sealing ring
Features

shockproof

Explosion-proof

with strain relief

Factory colour

Black (RAL 9005)

External thread

M40

Size

M40

Min. temperature

-20 °C

Max. temperature

+100 °C

Material

Plastic

Type

straight

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

50065630

Type

OSSH-A40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2479905 Wiska 50065630 OSSH-A40 shockproof, Explosion-proof, with strain relief M40 M40 Plastic Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2479905 Wiska 50065630 OSSH-A40 shockproof, Explosion-proof, with strain relief M40 M40 Plastic Black (RAL 9005) 1 pc(s)

Description

Protective sleeves protect the cable line from contamination, corrosion and abrasion and act as kink protection.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)