• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50080090 SBL45 shockproof M45 Metal Ecru 1 pc(s)

1/2
External thread
M45
Material
Metal
Features
shockproof
Factory colour
Ecru
Thread length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw socket M45

Our service for you

Technical specifications

  • Thread pitch 2 mm
  • Material quality: Brass
Features

shockproof

Factory colour

Ecru

External thread

M45

Thread length

20 mm

Material

Metal

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

50080090

Type

SBL45

Case material

Brass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2479973 Wiska 50080090 SBL45 shockproof M45 Metal Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2479973 Wiska 50080090 SBL45 shockproof M45 Metal Ecru 1 pc(s)

Description

Pressure screw for cable glands in accordance with DIN 89280 for cables without shielding, equipment W.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)