• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska BS 38 Filler plug Polyamide Red 1 pc(s)

Image similar
Product type
Filler plug
Material
Polyamide
Mounting hole
38 mm
Factory colour
Red
(Ø)
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska BS 38 Filler plug Polyamide Red 1 pc(s)

Our service for you

  • Symbol image for Wiska BS 38 Filler plug Polyamide Red 1 pc(s)

Technical specifications

Product type

Filler plug

Factory colour

Red

Material

Polyamide

(Ø)

38 mm

Dim

(Ø) 38 mm

Mounting hole

38 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

10064018

Type

BS 38

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 534901 Wiska BS 38 Filler plug Polyamide Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534901 Wiska BS 38 Filler plug Polyamide Red 1 pc(s)

Description

For sealing unused cable and cable entries or multiple sealing inserts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)