• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska FD 32 Grommet Terminal Ø (max.) 20 mm Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Grommet
Clamp Ø
15 mm
Terminal Ø (max.)
20 mm
Mounting hole
M32
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska FD 32 Grommet Terminal Ø (max.) 20 mm Silver-grey (RAL 7001) 1 pc(s)

Our service for you

  • Symbol image for Wiska FD 32 Grommet Terminal Ø (max.) 20 mm Silver-grey (RAL 7001) 1 pc(s)

Technical specifications

Product type

Grommet

Factory colour

Silver-grey (RAL 7001)

Clamp Ø

15 mm

Terminal Ø (max.)

20 mm

Mounting hole

M32

Min. temperature

-40 °C

Max. temperature

+110 °C

IP66/IP67

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

50062774

Type

FD 32

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 531206 Wiska FD 32 Grommet Terminal Ø (max.) 20 mm Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531206 Wiska FD 32 Grommet Terminal Ø (max.) 20 mm Silver-grey (RAL 7001) 1 pc(s)

More interesting products

(*All information is plus legal VAT)