• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wistoba 100000 Enamel brush Size (brushes): 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1586 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.98 / piece)
€ 2.59
-62 %
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enamel brush

Brush size

10 mm

Bristle length

28 mm

Bristle type

Pure light bristles

Content

1 pc(s)

Thickness

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811448 Wistoba 100000 Enamel brush Size (brushes): 10 mm

Description

Features

  • Flat ferrule
  • Short handle.

What kind of Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)