• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wistoba 100001 Enamel brush Size (brushes): 12 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.92 / piece)
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enamel brush

Brush size

12 mm

Bristle length

30 mm

Bristle type

Pure light bristles

Content

1 pc(s)

Thickness

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811449 Wistoba 100001 Enamel brush Size (brushes): 12 mm

Description

Features

  • Flat ferrule
  • Short handle.

What kind of Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)