• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wistoba 155225 Flat brush Size (brushes): 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Strong VI
Product type

Flat brush

Brush size

25 mm

Bristle length

43 mm

Bristle type

Pure light China bristles

Strength

12 mm

Content

1 pc(s)

Thickness

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811454 Wistoba 155225 Flat brush Size (brushes): 25 mm

Description

Application: Solvent-based paints and varnishes.

This text is machine translated.

Features

  • Tin-plate edging
  • Red-gold painted handle.

What kind of Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)