• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 205 FM roof antenna

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 Element antenna

  • Frequency range 87.5 - 108 MHz (FM)
  • Wind load: 66.7 N
  • Signal gain 7.5 dB

Technical specifications

Gain

7.5 dB

Product type

FM roof antenna

Wind load

66.7 N

Frequency range

87,5 - 108 MHz

Used at

Outdoors

Dim
Type

Roof antenna

Frequency range

87.5 - 108 MHz

Documents & Downloads

Datasheet

Datasheet 277819 Wittenberg Antennen WB 205 FM roof antenna

User & Safety Instructions

User & Safety Instructions 277819 Wittenberg Antennen WB 205 FM roof antenna

Information

Information 277819 Wittenberg Antennen WB 205 FM roof antenna

Description

For receiving VHF signals in the frequency range 87.5 - 108 MHz. Compact, pre-assembled antenna, convenient junction box with integrated balance transformer, mast bracket. 3 elements FM Stereo high tower antenna · Rotating pole clip · Yields 8 dB · Port 75 or 240/300 Ω.

Features

  • 5-element FM stereo high-performance antenna
  • Tower bracket
  • Mechanical length 1.43m
  • Connection 75 or 240/300 O

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.