• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WiZ 871869978685401 LED (monochrome) EEC G (A - G) E-27 Standard shape 6 W = 25 W Warm white to neutral white (Ø x H) 16

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WiZ 871869978685401 LED (monochrome) E-27 6 W = 25 W Warm white to neutral white Standard shape

  • Power= 6 W
  • Warm white to neutral white
  • 'Four WiZ product packaging designs, including light bulbs, LED strips, and an outdoor spotlight. Headline: Familiar Quality, Fresh Packaging.'

Technical specifications

  • Width 160 mm
Product type

LED (monochrome)

E-27

6 W

390 lm

25 W

Factory colour

Amber

Radiation angle

0°

Standard shape

Colour

Warm white to neutral white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

App-controlled

Colour temperature range

2000 - 5000 K

Yes

15000 h

Circuits

20000

Operating voltage

230 V

Length

160 mm

(Ø)

160 mm

Content

1 pc(s)

Height

296 mm

G (A - G)

Dim

(Ø x H) 160 mm x 296 mm

LEDs

1 pc(s)

Manufacturer-specific

Colour rendering index

90 Ra

Weight

230 g

Power range

5 W - 7.4 W

Colour temperature (max.)

5000 K

Colour temperature (min.)

2000 K

Documents & Downloads

Datasheet

Datasheet 2470064 WiZ 871869978685401 LED (monochrome) EEC G (A - G) E-27 Standard shape 6 W = 25 W Warm white to neutral white (Ø x H) 16

User & Safety Instructions

User & Safety Instructions 2470064 WiZ 871869978685401 LED (monochrome) EEC G (A - G) E-27 Standard shape 6 W = 25 W Warm white to neutral white (Ø x H) 16

Description

Smart Vintage Filament Wiz Warm white to cold white light lamp, XL standard (40W)

This text is machine translated.

Features

  • Combines high-quality vintage design with advanced smart lighting technology
  • Can be controlled via the Wiz APP or WiZCLICK
  • Cold white to warm white light (2000-5000K) and high color reproduction (CRI greater than 90) for vivid colors
  • Immediately bright when switched on

Scope of delivery

  • 1x lamp

More interesting products

(*All information is plus legal VAT)