• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WiZ 8718699787158 LED (monochrome) EEC E (A - G) E-27 Standard shape 7 W = 60 W Warm white to cool white (Ø x H) 60 mm x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

WiZ 8718699787158 LED (monochrome) E-27 7 W = 60 W Warm white to cool white Standard shape

  • Power= 7 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white to cool white

Technical specifications

  • Width 60 mm
Product type

LED (monochrome)

E-27

7 W

806 lm

60 W

Factory colour

Clear

Radiation angle

0°

Standard shape

Colour

Warm white to cool white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

App-controlled

2700 K

Colour temperature range

2700 - 6500 K

Yes

15000 h

Circuits

20000

Operating voltage

230 V

Length

60 mm

(Ø)

60 mm

Content

1 pc(s)

Height

106 mm

E (A - G)

Dim

(Ø x H) 60 mm x 106 mm

Colour rendering

927

Colour rendering index

90 Ra

Weight

40 g

Bulb shape

A60

Power range

5 W - 7.4 W

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Total luminous flux

806 lm

Documents & Downloads

Datasheet

Datasheet 3064963 WiZ 8718699787158 LED (monochrome) EEC E (A - G) E-27 Standard shape 7 W = 60 W Warm white to cool white (Ø x H) 60 mm x

User & Safety Instructions

User & Safety Instructions 3064963 WiZ 8718699787158 LED (monochrome) EEC E (A - G) E-27 Standard shape 7 W = 60 W Warm white to cool white (Ø x H) 60 mm x

Description

Smart WiZ filament lamp with warm white to cold white light, standard shape (60W)

This text is machine translated.

Features

  • Smart filament lamp, controllable from WiZ APP or WizCLICK
  • Cold-white to warm-white light (2700-6500K) and high color reproduction (CRI greater than 90) for vibrant colors
  • Bright immediately when switched on
  • Dimmable via WLAN

Scope of delivery

  • 1x lamp

More interesting products

(*All information is plus legal VAT)