• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WiZ 8718699787196 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white to cool white (Ø x H) 35 mm x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WiZ 8718699787196 LED (monochrome) E14 4.9 W = 40 W Warm white to cool white Candle shape

  • Power= 4.9 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white to cool white

Technical specifications

  • Width 35 mm
Product type

LED (monochrome)

E14

4.9 W

470 lm

40 W

Factory colour

Clear

Radiation angle

0°

Candle shape

Colour

Warm white to cool white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

App-controlled

2700 K

Colour temperature range

2700 - 6500 K

Yes

15000 h

Circuits

20000

Operating voltage

230 V

Length

35 mm

(Ø)

35 mm

Content

1 pc(s)

Height

113 mm

F (A - G)

Dim

(Ø x H) 35 mm x 113 mm

Manufacturer-specific

Colour rendering

927

Colour rendering index

90 Ra

Weight

57 g

Power range

2.5 W - 4.9 W

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Total luminous flux

470 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3064964 WiZ 8718699787196 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white to cool white (Ø x H) 35 mm x

User & Safety Instructions

User & Safety Instructions 3064964 WiZ 8718699787196 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white to cool white (Ø x H) 35 mm x

Description

Smart WiZ filament lamp with warm white to cold white light, candle shape (40W)

This text is machine translated.

Features

  • Smart filament lamp, controllable from WiZ APP or WizCLICK
  • Cold-white to warm-white light (2700-6500K) and high color reproduction (CRI greater than 90) for vibrant colors
  • Bright immediately when switched on
  • Dimmable via WLAN

Scope of delivery

  • 1x lamp

More interesting products

(*All information is plus legal VAT)