• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WiZ 8719514865211 LED (monochrome) Built-in LED 8.2 W Multi-colour dimmable 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WiZ 8719514865211 LED (monochrome) Built-in LED 8.2 W Multi-colour

  • Power= 8.2 W
  • Multi-colour
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Especially suitable for: Ambience
  • Light color RGB
  • IP code IP20
  • Protection class: Class II
  • Average lifetime (at 2.7 hours/day): 15 year
  • Luminous flux retention 70%
  • Number of switching cycles: 50,000
Product type

LED (monochrome)

Built-in LED

8.2 W

Factory colour

Black

Colour

Multi-colour

Light bulb features

dimmable

Yes

15000 h

Power factor

0.7

Operating voltage

240 V

Length

31.8 cm

Content

1 pc(s)

Height

5.04 cm

n.rel.

Google Home

Weight

0.545 kg

Power range

7.5 W - 9.9 W

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3435516 WiZ 8719514865211 LED (monochrome) Built-in LED 8.2 W Multi-colour dimmable 1 pc(s)

Datasheet 3435516 WiZ 8719514865211 LED (monochrome) Built-in LED 8.2 W Multi-colour dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435516 WiZ 8719514865211 LED (monochrome) Built-in LED 8.2 W Multi-colour dimmable 1 pc(s)

More interesting products

(*All information is plus legal VAT)