1/14
LED (monochrome)
E-27
6.3 W
470 lm
40 W
Transparent
40 W - 59.9 W
Yes
1 pc(s)
143 mm
G (A - G)
(W x H x D) 143 x 143 x 64 mm
80 Ra
55 g
ST64
5 W - 7.4 W
64 mm
143 mm
6.3 W
yes
80
70 %
47 mA
40 W
15 Jahr(e)
15000 h
74 lm/W
6
1 Stück(e)
yes
2200 K
6500 K
872016907221300
yes
0.5
0.5 s
Datasheet 3593891 WiZ 8720169072213 LED (monochrome) EEC G (A - G) E-27 6.3 W = 40 W (W x H x D) 143 x 143 x 64 mm 1 pc(s)
User & Safety Instructions 3593891 WiZ 8720169072213 LED (monochrome) EEC G (A - G) E-27 6.3 W = 40 W (W x H x D) 143 x 143 x 64 mm 1 pc(s)