• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WiZ 8720169076723 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W = 60 W Warm white to cool white, RGBW colour-

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WiZ 8720169076723 LED (monochrome) GU10 4.7 W = 60 W Warm white to cool white, RGBW Reflector bulb

  • Power= 4.7 W
  • Total luminous flux= 690 lm
  • Colour temperature= 2200 K
  • Warm white to cool white, RGBW

Technical specifications

Product type

LED (monochrome)

GU10

4.7 W

345 lm

60 W

Factory colour

Silver

Reflector bulb

Colour

Warm white to cool white

RGBW

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

colour-changing

2200 K

Colour temperature range

2200 - 6500 K

Yes

15000 h

Circuits

50000

Operating voltage

230 V

Content

2 pc(s)

F (A - G)

LEDs

2

Colour rendering

922

Colour rendering index

90 Ra

Bulb shape

GU10

Power range

2.5 W - 4.9 W

Colour temperature (max.)

6500 K

Colour temperature (min.)

2200 K

Total luminous flux

690 lm

Material

Glass

Documents & Downloads

Datasheet

Datasheet 3208612 WiZ 8720169076723 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W = 60 W Warm white to cool white, RGBW colour-

User & Safety Instructions

User & Safety Instructions 3208612 WiZ 8720169076723 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W = 60 W Warm white to cool white, RGBW colour-

Description

These elegant GU10 spotlights with real glass lenses offer adjustable white light to suit all your needs and moods. Select cool light for concentrated work or warm light for relaxing - just according to your desires for a comfortable home. The control is done comfortably via voice command, remote control or APP, no matter whether you are at home or while traveling. The spots are easily connected via your existing WLAN, without additional hardware or setup.

This text is machine translated.

Scope of delivery

  • WiZ GU10 LED lamp Tunable white & color 60W glass double pack

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

More interesting products

(*All information is plus legal VAT)