• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 110196971 110196971 Cable tie 300 mm 4.80 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
300 mm
Cable tie width
4.80 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

161 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard cable tie

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

300 mm

Cable tie width

4.80 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

76 mm

Manufacturer part #

110196971

RoHS-compliant

Yes

Type

110196971

Documents & Downloads

Datasheet

Datasheet 1553154 WKK 110196971 110196971 Cable tie 300 mm 4.80 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1553154 WKK 110196971 110196971 Cable tie 300 mm 4.80 mm Ecru 100 pc(s)

More interesting products

(*All information is plus legal VAT)