• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 110256071 110256071 Cable tie 430 mm 4.80 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
430 mm
Cable tie width
4.80 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

430 mm

Cable tie width

4.80 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

110 mm

Manufacturer part #

110256071

RoHS-compliant

Yes

Type

110256071

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1553159 WKK 110256071 110256071 Cable tie 430 mm 4.80 mm Black UV-proof 100 pc(s)

More interesting products

(*All information is plus legal VAT)