
Number (Package size 100 pc(s))
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Standard cable tie
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
430 mm
- Cable tie width
9 mm
- Cable tie features
UV-proof
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
110 mm
- Manufacturer part #
110259071
- RoHS-compliant
Yes
- Type
110259071
Documents & Downloads
Datasheet
Datasheet 1553175 WKK 110259071 110259071 Cable tie 430 mm 9 mm Black UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1553175 WKK 110259071 110259071 Cable tie 430 mm 9 mm Black UV-proof 100 pc(s)























