• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 110297971 110297971 Cable tie 540 mm 7.60 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
540 mm
Cable tie width
7.60 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

540 mm

Cable tie width

7.60 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

140 mm

Manufacturer part #

110297971

RoHS-compliant

Yes

Type

110297971

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1553170 WKK 110297971 110297971 Cable tie 540 mm 7.60 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1553170 WKK 110297971 110297971 Cable tie 540 mm 7.60 mm Ecru 100 pc(s)

More interesting products

(*All information is plus legal VAT)