• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 11072071 11072071 Cable tie 140 mm 2.50 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
140 mm
Cable tie width
2.50 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

112 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard cable tie

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

140 mm

Cable tie width

2.50 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

33 mm

Manufacturer part #

11072071

RoHS-compliant

Yes

Type

11072071

Documents & Downloads

Datasheet

Datasheet 1553139 WKK 11072071 11072071 Cable tie 140 mm 2.50 mm Black UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1553139 WKK 11072071 11072071 Cable tie 140 mm 2.50 mm Black UV-proof 100 pc(s)

More interesting products

(*All information is plus legal VAT)