• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 118197971 118197971 Cable tie 300 mm 7.60 mm Ecru Releasable, UV-proof, Oil-resistant, Solvent-resistant, Fuel-resis

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
300 mm
Cable tie width
7.60 mm
Cable tie features
Releasable
UV-proof
Oil-resistant
Solvent-resistant
Fuel-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 20.99 / piece)
€ 43.99
-52 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Detachable cable ties 250x7.6mm, natural

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

300 mm

Cable tie width

7.60 mm

Cable tie features

Releasable

UV-proof

Oil-resistant

Solvent-resistant

Fuel-resistant

Material

PA 6.6

Max. bundle diameter

80 mm

Manufacturer part #

118197971

RoHS-compliant

Yes

Type

118197971

Documents & Downloads

Datasheet

Datasheet 2109971 WKK 118197971 118197971 Cable tie 300 mm 7.60 mm Ecru Releasable, UV-proof, Oil-resistant, Solvent-resistant, Fuel-resis

User & Safety Instructions

User & Safety Instructions 2109971 WKK 118197971 118197971 Cable tie 300 mm 7.60 mm Ecru Releasable, UV-proof, Oil-resistant, Solvent-resistant, Fuel-resis

More interesting products

(*All information is plus legal VAT)