• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 118227071 118227071 Cable tie 370 mm 7.60 mm Black Releasable, UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
370 mm
Cable tie width
7.60 mm
Cable tie features
Releasable
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reusable cable ties

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

370 mm

Cable tie width

7.60 mm

Cable tie features

Releasable

UV-proof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

102 mm

Manufacturer part #

118227071

RoHS-compliant

Yes

Type

118227071

Documents & Downloads

Datasheet

Datasheet 1553224 WKK 118227071 118227071 Cable tie 370 mm 7.60 mm Black Releasable, UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1553224 WKK 118227071 118227071 Cable tie 370 mm 7.60 mm Black Releasable, UV-proof 100 pc(s)

More interesting products

(*All information is plus legal VAT)