• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 120196071 120196071 Cable tie 300 mm 4.80 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-

1/2
Product type
Cable tie
Content
100 pc(s)
Cable tie length
300 mm
Cable tie width
4.80 mm
Cable tie features
Heat-resistant
UV-proof
Oil-resistant
Solvent-resistant
Fuel-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

173 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 23.99
-54 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat Cable ties 300x4.8mm, black

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

300 mm

Cable tie width

4.80 mm

Cable tie features

Heat-resistant

UV-proof

Oil-resistant

Solvent-resistant

Fuel-resistant

Max. temperature

+140 °C

Min. temperature

-40 °C

Material

PA 6.6

Max. bundle diameter

76 mm

Manufacturer part #

120196071

RoHS-compliant

Yes

Type

120196071

Documents & Downloads

Datasheet

Datasheet 2109903 WKK 120196071 120196071 Cable tie 300 mm 4.80 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-

User & Safety Instructions

User & Safety Instructions 2109903 WKK 120196071 120196071 Cable tie 300 mm 4.80 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-

More interesting products

(*All information is plus legal VAT)