• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 12032971 12032971 Cable tie 100 mm 2.50 mm Ecru Heat-resistant 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
100 mm
Cable tie width
2.50 mm
Cable tie features
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-resistant cable ties

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

100 mm

Cable tie width

2.50 mm

Cable tie features

Heat-resistant

Gearing

Inside

Max. temperature

+140 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

22 mm

Manufacturer part #

12032971

RoHS-compliant

Yes

Type

12032971

Documents & Downloads

Datasheet

Datasheet 1553190 WKK 12032971 12032971 Cable tie 100 mm 2.50 mm Ecru Heat-resistant 100 pc(s)

More interesting products

(*All information is plus legal VAT)