• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 203 Cable grommet Terminal Ø (max.) 14 mm EPDM Grey 1 pc(s)

Image similar
Product type
Cable grommet
Material
EPDM
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Mounting hole
23 mm
PG16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

325 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.49
-8 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PG grommet

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

EPDM

Length

21.60 mm

(Ø)

28 mm

Dim

(Ø x L) 28 mm x 21.60 mm

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Mounting hole

23 mm

PG16

Min. temperature

-40 °C

Max. temperature

+110 °C

IP67

Content

1 pc(s)

Manufacturer part #

G502-2016-00

Type

203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2109932 WKK 203 Cable grommet Terminal Ø (max.) 14 mm EPDM Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2109932 WKK 203 Cable grommet Terminal Ø (max.) 14 mm EPDM Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)