• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 2100 Cable grommet Terminal Ø (max.) 7 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Cable grommet
Material
EPDM
Clamp Ø
4 mm
Terminal Ø (max.)
7 mm
Mounting hole
12.5 mm
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.89
-5 %
€ 3.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M Grommet

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Silver-grey (RAL 7001)

Material

EPDM

Length

12.70 mm

(Ø)

20 mm

Dim

(Ø x L) 20 mm x 12.70 mm

Clamp Ø

4 mm

Terminal Ø (max.)

7 mm

Mounting hole

12.5 mm

M12

Min. temperature

-40 °C

Max. temperature

+110 °C

IP67

Content

1 pc(s)

Manufacturer part #

G502-1012-00

Type

2100

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2109913 WKK 2100 Cable grommet Terminal Ø (max.) 7 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2109913 WKK 2100 Cable grommet Terminal Ø (max.) 7 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

More interesting products

(*All information is plus legal VAT)