• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 2109 Cable grommet Terminal Ø (max.) 9 mm EPDM Black 1 pc(s)

Image similar
Product type
Cable grommet
Material
EPDM
Clamp Ø
5 mm
Terminal Ø (max.)
9 mm
Mounting hole
16.5
M16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 2.19
-9 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M Grommet

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

EPDM

Length

18 mm

(Ø)

21 mm

Dim

(Ø x L) 21 mm x 18 mm

Clamp Ø

5 mm

Terminal Ø (max.)

9 mm

Mounting hole

16.5

M16

Min. temperature

-40 °C

Max. temperature

+110 °C

IP67

Content

1 pc(s)

Manufacturer part #

G502-1016-02

Type

2109

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2109917 WKK 2109 Cable grommet Terminal Ø (max.) 9 mm EPDM Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2109917 WKK 2109 Cable grommet Terminal Ø (max.) 9 mm EPDM Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)