
1/5
Image similar
Cable tie
100 pc(s)
Green
300 mm
4.80 mm
Acid-resistant
Inside
+85 °C
-35 °C
Yes
Polypropylene
76 mm
5269
Yes
5269
Datasheet 1553203 WKK 5269 Cable tie 300 mm 4.80 mm Green Acid-resistant 100 pc(s)
User & Safety Instructions 1553203 WKK 5269 Cable tie 300 mm 4.80 mm Green Acid-resistant 100 pc(s)