• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 5271 Cable tie 368 mm 4.80 mm Green Acid-resistant 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
368 mm
Cable tie width
4.80 mm
Cable tie features
Acid-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

367 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acid-resistant cable tie

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Green

Cable tie length

368 mm

Cable tie width

4.80 mm

Cable tie features

Acid-resistant

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-35 °C

Halogen-free

Yes

Material

Polypropylene

Max. bundle diameter

102 mm

Manufacturer part #

5271

RoHS-compliant

Yes

Type

5271

Documents & Downloads

Datasheet

Datasheet 1553204 WKK 5271 Cable tie 368 mm 4.80 mm Green Acid-resistant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1553204 WKK 5271 Cable tie 368 mm 4.80 mm Green Acid-resistant 100 pc(s)

More interesting products

(*All information is plus legal VAT)